Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4T-US
Order Code2504894
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4T-US
Order Code2504894
Technical Datasheet
Sensing Range Max2.3ft
Sensing MethodDiffuse
Sensor Output TypeRelay
Product Range-
Supply Voltage DC Min12V
Connection MethodCable Gland
Supply Voltage DC Max240V
Supply Voltage Min12V
Supply Voltage Max240V
Technical Specifications
Sensing Range Max
2.3ft
Sensor Output Type
Relay
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Supply Voltage Max
240V
Sensing Method
Diffuse
Product Range
-
Connection Method
Cable Gland
Supply Voltage Min
12V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153317