Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-US
Order Code2504895
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €289.770 |
5+ | €279.820 |
10+ | €272.350 |
Price for:Each
Minimum: 1
Multiple: 1
€289.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-US
Order Code2504895
Technical Datasheet
Sensor TypePhotoelectric
Sensing Range Max2.3ft
Sensing Distance Max700mm
Sensing MethodDiffuse Reflective
Sensor Output TypeRelay
Product Range-
Supply Voltage DC Min12V
Connection MethodTerminal Block
Supply Voltage DC Max240V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric
Sensing Distance Max
700mm
Sensor Output Type
Relay
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Supply Voltage Max
24VDC
IP Rating
IP66
Operating Temperature Max
55°C
Sensing Range Max
2.3ft
Sensing Method
Diffuse Reflective
Product Range
-
Connection Method
Terminal Block
Supply Voltage Min
12VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
Product traceability