Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F1-DP22 OMI
Order Code2667286
Product RangeE3F1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.870 |
| 5+ | €65.420 |
| 10+ | €64.030 |
| 25+ | €62.270 |
| 50+ | €61.010 |
Price for:Each
Minimum: 1
Multiple: 1
€66.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F1-DP22 OMI
Order Code2667286
Product RangeE3F1 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max300mm
Sensing Range Max300mm
Sensing MethodDiffuse Reflective
Sensor Output TypePNP Open Collector
Supply Voltage DC Min10V
Output TypePNP Open Collector
Supply Voltage DC Max30V
Product RangeE3F1 Series
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source624nm Red LED
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
300mm
Sensor Output Type
PNP Open Collector
Output Type
PNP Open Collector
Product Range
E3F1 Series
Supply Voltage Min
10VDC
Light Source
624nm Red LED
IP Rating
IP66
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031