Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IMN 2M
Order Code3359010
Product RangeE3AS-F Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €286.310 |
Price for:Each
Minimum: 1
Multiple: 1
€286.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IMN 2M
Order Code3359010
Product RangeE3AS-F Series
Technical Datasheet
Sensing Range Max1.5m
Sensing Distance Max1.5m
Sensor Output TypeNPN
Sensing MethodTime of Flight
Product RangeE3AS-F Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
1.5m
Sensor Output Type
NPN
Product Range
E3AS-F Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Distance Max
1.5m
Sensing Method
Time of Flight
Connection Method
Cable
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154678
Product traceability