Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-Q13 1M
Order Code4381213
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.300 |
Price for:Each
Minimum: 1
Multiple: 1
€90.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-Q13 1M
Order Code4381213
Technical Datasheet
Sensing Range Max1.6mm
Sensor Output TypeSPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
SVHCTo Be Advised
Product Overview
E2S-Q13 1M is an E2S series super-compact proximity sensor.
- Advanced performance, low current consumption, DC 3-wire NPN NO output
- NO operation mode, NPN output configuration, 1.6mm sensing distance
- Front sensing surface, unshielded appearance, DC 3-wire model type
- Front sensing surface, 1.6mm ±15% sensing distance
- 0 to 1.2mm set distance range, ferrous metal detectable object
- Iron, 12 × 12 × 1mm standard sensing object, 1KHz min response frequency
- Power operating supply voltage range from 12 to 24VDC (10 to 30VDC), ripple (p-p): 10% max
- 13mA max. at 24VDC (no-load) current consumption, polyacrylate resin case material
- 50Mohm min. (at 500VDC) insulation resistance, IEC 60529 IP67 rating
- Ambient operating temperature range from -25 to 70°C
Contents
Super-compact proximity sensor, Mounting brackets.
Technical Specifications
Sensing Range Max
1.6mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
SPST-NO
Supply Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13