Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-X12C118-M1
Order Code3765230
Product RangeE2EW Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €239.190 |
| 5+ | €225.550 |
| 10+ | €218.720 |
Price for:Each
Minimum: 1
Multiple: 1
€239.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-X12C118-M1
Order Code3765230
Product RangeE2EW Series
Technical Datasheet
Sensing Range Max12mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM18
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Sensing Distance Nom12mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M18 Thread
Product RangeE2EW Series
Technical Specifications
Sensing Range Max
12mm
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
E2EW Series
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
NPN / SPST-NO
Sensing Distance Nom
12mm
Sensor Case / Package
Cylindrical M18 Thread
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
Product traceability