Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MD1
Order Code1616267
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €125.390 |
Price for:Each
Minimum: 1
Multiple: 1
€125.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MD1
Order Code1616267
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max8mm
Thread Size - MetricM12
Sensor Output TypeSPST-NO
Sensing Distance Nom8mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M12 Thread
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensing Distance Nom
8mm
Supply Voltage DC Max
30V
Product Range
-
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112