Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2MB1D8-M3
Order Code3273122
Product RangeE2E NEXT Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €85.580 |
5+ | €83.180 |
10+ | €81.980 |
Price for:Each
Minimum: 1
Multiple: 1
€85.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2MB1D8-M3
Order Code3273122
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Thread Size - MetricM8
Sensor Output TypePNP
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M8 Thread
Product RangeE2E NEXT Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Sensing Distance Nom
2mm
Supply Voltage DC Max
30V
Product Range
E2E NEXT Series
Sensing Range Max
2mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M8 Thread
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
Product traceability