Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X16MB1D18 2M
Order Code4574903
Product RangeE2E NEXT Series
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.090 |
| 5+ | €76.290 |
| 10+ | €74.740 |
| 25+ | €73.240 |
| 50+ | €71.690 |
Price for:Each
Minimum: 1
Multiple: 1
€78.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X16MB1D18 2M
Order Code4574903
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max1.5mm
Sensing Distance Nom-
Supply Voltage Min10V
Supply Voltage Max30V
Sensor Output TypePNP
Sensor Case / Package-
Sensor TerminalsCable Leads
Sensor Body MaterialBrass
IP RatingIP69K
Operating Temperature Min-25°C
Product RangeE2E NEXT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
30V
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Max
70°C
Sensing Distance Max
1.5mm
Supply Voltage Min
10V
Sensor Output Type
PNP
Sensor Terminals
Cable Leads
IP Rating
IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608