Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-WC-C1 2M
Order Code2839987
Product RangeE2E Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €108.550 |
5+ | €104.760 |
10+ | €102.880 |
25+ | €100.980 |
50+ | €99.100 |
100+ | €97.210 |
Price for:Each
Minimum: 1
Multiple: 1
€108.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-WC-C1 2M
Order Code2839987
Product RangeE2E Series
Technical Datasheet
Sensing Range Max1.2mm
Sensor TypeInductive
Thread Size - MetricM5
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom1.2mm
Supply Voltage DC Max30V
Sensor Case / Package-
Product RangeE2E Series
Technical Specifications
Sensing Range Max
1.2mm
Thread Size - Metric
M5
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
E2E Series
Sensor Type
Inductive
Sensing Distance Min
-
Sensor Output Type
NPN
Sensing Distance Nom
1.2mm
Sensor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
Product traceability