Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22RW-2MG-24A-10
Order Code2096981
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22RW-2MG-24A-10
Order Code2096981
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw28°
Contact Current AC Max10A
Contact Voltage AC Max240V
Product Range-
IlluminationIlluminated
Contact Current DC Max10A
Contact Voltage DC Max-
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
28°
Contact Voltage AC Max
240V
Illumination
Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
-
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016179