Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165E-M-02
Order Code1372566
Product RangeA165E Series
Technical Datasheet
235 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.100 |
| 5+ | €50.850 |
| 10+ | €48.130 |
Price for:Each
Minimum: 1
Multiple: 1
€60.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165E-M-02
Order Code1372566
Product RangeA165E Series
Technical Datasheet
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Product RangeA165E Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for A165E-M-02
2 Products Found
Product Overview
The A165E-M-02 is a double-pole single-throw (DPST) non-illuminated Emergency-stop Switch with solder terminals, NC contact and red pushbutton. The emergency-stop switch features separate construction that allows the switch to be separated for easier wiring and one-piece construction that allows easier handling. Direct opening mechanism to open contacts in emergencies, such as when they are welded. Includes a safety lock to prevent misuse.
- 100MΩ at 500VDC Minimum insulation resistance
- IP65 Protection rating (oil-resistant)
- -10 to 55°C Operating temperature range
Applications
Safety
Warnings
If the operation unit is separated from the switch unit, the equipment will not stop, creating a hazardous condition.
Technical Specifications
Contact Current Max
5A
Contact Voltage DC Nom
30V
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Nom
125V
Product Range
A165E Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02286