Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-01L2H
Order Code2076338
Product RangeSSG Series
Also Known AsSSG-01L2H, SSG 1006A
Technical Datasheet
129 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.440 | 
| 5+ | €5.010 | 
| 10+ | €4.430 | 
| 20+ | €4.140 | 
| 50+ | €3.730 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-01L2H
Order Code2076338
Product RangeSSG Series
Also Known AsSSG-01L2H, SSG 1006A
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeSSG Series
Contact Voltage AC Nom125VAC
Operating Force Max153gf
Product Overview
The SSG-01L2H is a SPDT subminiature Basic Switch with hinge roller lever actuator and solder terminals. It features flexible change lever using the external snap-fit lever. A wide operating temperature range of -25 to 125°C is available for at high-temperature use.
- Mounting hold size conforms to IEC1020-6-2
- 100MΩ Minimum insulation resistance
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
SSG Series
Operating Force Max
153gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016