Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A4A13HP
Order Code2785496
Product RangeR87F Series
Technical Datasheet
7 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €86.220 |
5+ | €83.330 |
10+ | €80.430 |
25+ | €79.620 |
50+ | €78.920 |
100+ | €75.550 |
Price for:Each
Minimum: 1
Multiple: 1
€86.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A4A13HP
Order Code2785496
Product RangeR87F Series
Technical Datasheet
Nominal Rated Voltage AC200V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.69CFM
Noise Rating43dBA
Power Rating12W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating78mA
IP RatingIPX7
Air Flow - m3/min2.2m³/min
Product RangeR87F Series
Technical Specifications
Nominal Rated Voltage AC
200V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2400rpm
Current Rating
78mA
Air Flow - m3/min
2.2m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.69CFM
Power Rating
12W
Power Connection Type
Terminals
IP Rating
IPX7
Product Range
R87F Series
Technical Docs (1)
Alternatives for R87F-A4A13HP
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44725
Product traceability