Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S 6053A
Order Code4236084
Product RangeG6S Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
5+ | €3.140 |
10+ | €3.070 |
20+ | €3.010 |
50+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S 6053A
Order Code4236084
Product RangeG6S Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold Alloy
Coil Resistance2.504kohm
SVHCTo Be Advised
Product Overview
G6S 6053A is a G6S series compact, industry-standard 2-pole relay, designed to switch 2A signal loads. Its high dielectric strength (2,000VAC) and impulse withstand voltage between coil and contacts (2,500V, 2 × 10μs: Telcordia requirements). It is used in applications such as telecommunication equipment, measurement devices, office automation machines, audio-visual products, security equipment, building automation equipment, industrial equipment, amusement equipment, home appliances.
- Single-side stable relay function, 2-pole/DPDT (2c) number of poles/contact form
- Outside-L surface mounting terminals, UL, CSA, BSI (EN62368-1) approved standards
- 24VDC coil voltage, 2A contact current
- Non latching coil type
- Silver gold alloy contact material
- 2.504Kohm coil resistance
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
2.504kohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2