Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V 8335F
Order Code4236062
Product RangeG5V-1 Series
Technical Datasheet
499 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.080 |
| 10+ | €2.760 |
| 25+ | €2.500 |
| 50+ | €2.190 |
| 100+ | €2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V 8335F
Order Code4236062
Product RangeG5V-1 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeG5V-1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC24V
Contact MaterialSilver Gold Alloy
Coil Resistance960ohm
SVHCTo Be Advised
Product Overview
G5V 8335F is a G5V-1 series ultra-miniature, highly sensitive, low signal relay. It is used for switching power of 1mA to 1A. This relay has high sensitivity of 150mW nominal coil power consumption. It is fully-sealed construction offering environment resistance. It conforms to FCC part 68 requirements for coil to contacts. (1,500V, 10 × 160μs). It is used in applications such as telecommunication equipment, audio-visual products, security equipment, building automation equipment.
- 1-pole/SPDT (1c) poles/contact form
- Ambient operating temperature range from -40°C to 90°C
- 12VDC coil voltage, 1A contact current
- Through hole relay mounting, non latching coil type
- Silver gold alloy contact material
- 960 ohm coil resistance
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
960ohm
Contact Configuration
SPDT
Product Range
G5V-1 Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2