Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A4-E-DC5
Order Code4228166
Product RangeG5PZ Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
5+ | €3.130 |
10+ | €2.940 |
20+ | €2.660 |
50+ | €2.380 |
Price for:Each
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A4-E-DC5
Order Code4228166
Product RangeG5PZ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current20A
Product RangeG5PZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance47ohm
SVHCTo Be Advised
Product Overview
G5PZ-1A4-E-DC5 is a compact 20A, PCB power relay. Typical applications are air conditioners, home appliances, OA equipment's, industrial machinery.
- 10.5mm (W) slim size and 1 pole 16A/20A switching capability
- High sensitivity of 530mW coil consumption and further saving energy with holding voltage 50%
- Min. 6.4mm of insulation distance and 10KV impulse withstand voltage (between coil and contacts)
- IEC60664-1 reinforced insulation conformed, IEC/EN60079-15 conformed
- 1 pole, SPST-NO (1a) contact
- Sealed enclosure rating, high-capacity classification
- Rated coil voltage is 5VDC
- 106mA rated current, 47ohm coil resistance
- Ag-alloy (Cd free) contact material
- Ambient operating temperature range from -40 to 70°C (with no icing or condensation)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
47ohm
Coil Voltage
5VDC
Product Range
G5PZ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01005