Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A4-EL-HA-CF DC24
Order Code4574835
Product RangeG5NB-EL Series
Technical Datasheet
497 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.640 |
25+ | €1.450 |
50+ | €1.380 |
100+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A4-EL-HA-CF DC24
Order Code4574835
Product RangeG5NB-EL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current7A
Product RangeG5NB-EL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance2.88kohm
Product Overview
G5NB-1A4-EL-HA-CF DC24 is a slim compact PCB power relay. It features a minimum of 200,000 operations durability at 5A (250VAC) switching. This device is IEC/EN 60335-1, and IEC/EN 60079-15 conformed. Applications include home appliances, industrial equipment, and building automation.
- 1-pole, SPST-NO (1a) contact form, fully sealed enclosure rating
- High capacity and electrical durability, IEC/EN 60335-1 conformed
- 24VDC coil voltage, 8.3mA rated current
- 2880 ohm coil resistance, Ag-alloy (Cd free) contact material
- 5A at DC, 7A at AC rated carry current, 250VAC, 30VDC maximum switching voltage
- 5A at DC, 7A at AC maximum switching current
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
- 1,000Mohm minimum insulation resistance
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
7A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G5NB-EL Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001