Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1200
Order Code4306539
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.660 |
Price for:Each
Minimum: 2000
Multiple: 2000
€3,320.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1200
Order Code4306539
Technical Datasheet
Sensing Distance4mm
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingSMD
Product Range-
SVHCTo Be Advised
Product Overview
EE-SY1200 is a photo microsensor (reflective).
- Ultra-compact model, PCB surface mounting type
- High S/N ratio (High light current / Low leakage current)
- Recommended sensing distance range from 1.0 to 4.0mm
- Forward voltage is 1.2V typ (IF = 20mA, Ta=25°C, emitter)
- Reverse current is 10μA max (VR = 4V, Ta=25°C, emitter)
- Dark current is 2nA typ (VCE = 10V, 0 lx, Ta=25°C, detector)
- Collector-Emitter voltage is 30V (detector, Ta=25°C), collector current is 20mA (Ta=25°C)
- Rising time and falling time is 30μs typ (VCC = 2V, RL = 1kohm, IL = 100μA, d = 1mm, Ta=25°C)
- Operating temperature range from -25 to +85°C
Technical Specifications
Sensing Distance
4mm
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Mounting
SMD
SVHC
To Be Advised
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001