Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4173-P3-Z
Order Code3052027
Product RangeEE-SX4173-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.660 |
| 10+ | €1.940 |
| 25+ | €1.910 |
| 50+ | €1.870 |
| 100+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4173-P3-Z
Order Code3052027
Product RangeEE-SX4173-P Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min21.6V
Gap Width5mm
Supply Voltage Max26.4V
Aperture Width1.4mm
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE-SX4173-P Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
21.6V
Supply Voltage Max
26.4V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE-SX4173-P Series
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Aperture Width
1.4mm
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Panel Mount
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587