Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4160-W11
Order Code2766234
Also Known AsEE-SX4160-W11, EESX2308B
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.130 | 
| 5+ | €7.170 | 
| 10+ | €6.210 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4160-W11
Order Code2766234
Also Known AsEE-SX4160-W11, EESX2308B
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width9.5mm
Gap Width9.5mm
Supply Voltage Min4.5V
Supply Voltage Max16V
Aperture Width1.1mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Gap Width
9.5mm
Supply Voltage Max
16V
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Cable, Panel
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
9.5mm
Supply Voltage Min
4.5V
Aperture Width
1.1mm
Forward Current If
50mA
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051