Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4088-W1
Order Code1173618
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.740 |
| 5+ | €7.810 |
| 10+ | €7.510 |
| 50+ | €7.200 |
| 100+ | €6.950 |
| 250+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€8.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4088-W1
Order Code1173618
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Gap Width3.4mm
Supply Voltage Min4.5V
Aperture Width0.5mm
Supply Voltage Max16V
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The EE-SX4088-W1 series transmissive Photomicrosensor incorporates an IC chip with a built-in detector element and amplifier.
- Directly connects with C-MOS and TTL
- High resolution
- 0.5mm wide Aperture
- Light ON model
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.4mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Cable, Panel
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
3.4mm
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006