Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3088
Order Code4306542
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €2.390 |
Price for:Each
Minimum: 200
Multiple: 200
€478.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3088
Order Code4306542
Technical Datasheet
Gap Width3.4mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
Sensor MountingPanel / Chassis
Product Range-
SVHCTo Be Advised
Product Overview
EE-SX3088 is an XK8-series photo microsensor (transmissive). It incorporates an IC chip with a built-in detector element and amplifier.
- Directly connects with C-MOS and TTL
- High resolution with a 0.5mm-wide sensing aperture, dark ON model
- Forward voltage is 1.2V typ (emitter, IF = 20mA, Ta=25°C), output voltage is 28V (Ta=25°C, detector)
- Reverse current is 0.01μA typ (VR = 4V, emitter, Ta = 25°C), output current is 16mA (Ta = 25°C)
- Current consumption is 3.2mA typ (VCC = 16V, Ta = 25°C, detector)
- Peak spectral sensitivity wavelength is 870nm (VCC = 4.5 to 16V, Ta = 25°C)
- Response frequency is 3KHz min (VCC = 4.5 to 16V, IF = 15mA, IOL = 16mA, Ta = 25°C)
- Response delay time is 3μs typ (VCC = 4.5 to 16V, IF = 15mA, IOL = 16mA, Ta = 25°C)
- Response delay time is 20μs typ (VCC = 4.5 to 16V, IF = 15mA, IOL = 16mA, Ta = 25°C)
- Ambient operating temperature range from -40°C to 75°C
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Panel / Chassis
SVHC
To Be Advised
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Sensor Output Type
Photo / Optical IC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001125