Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E2
Order Code2293686
Product RangeD7E Series
Also Known AsD7E-2, D7E 0012R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E2
Order Code2293686
Product RangeD7E Series
Also Known AsD7E-2, D7E 0012R
Technical Datasheet
Sensor TypeVibration Detector
Supply Voltage30V
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter22mm
Internal Diameter-
Input Current-
Product RangeD7E Series
Alternatives for D7E2
1 Product Found
Product Overview
The D7E2 is a panel mount Vibration Sensor with sealed structure and STSP-NC contact. This sensor helps to prevent secondary disasters. It is applicable to stoves, oil heaters and other applications that require resistance to harsh environments.
- -25 to 60°C Operating temperature range
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Vibration Detector
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
D7E Series
Supply Voltage
30V
Sensor Mounting
Panel Mount
External Diameter
22mm
Input Current
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01