Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0025AD1
Order Code2354009
Product RangeD6F-PH Series
Also Known AsD6F-PH0025AD1, D6F 0128G
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0025AD1
Order Code2354009
Product RangeD6F-PH Series
Also Known AsD6F-PH0025AD1, D6F 0128G
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Pa
Operating Pressure Max250Pa
Pressure Measurement TypeDifferential
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Port StyleDual Radial Barbed
Sensor Case / PackageSIP
Supply Current-
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeD6F-PH Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D6F-PH0025AD1 is a MEMS Differential Pressure Sensor with superior resistance to environments. It is based on thermal flow principle. It features compact and high-accuracy, high flow impedance to reduce the influence of bypass configuration.
- High accuracy of ±3%RD
- Linearized and temperature compensated
- Digital output (I²C communication)
- High flow impedance to reduce the influence of bypass configuration
Applications
Sensing & Instrumentation
Warnings
Make sure that the power to all equipment is turned OFF before you install the Sensor. Installing the Sensor while the power supply is ON may result in electrical shock or abnormal operation.
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
250Pa
Supply Voltage Min
2.3VDC
Port Style
Dual Radial Barbed
Supply Current
-
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
D6F-PH Series
SVHC
No SVHC (17-Dec-2015)
Operating Pressure Min
0Pa
Pressure Measurement Type
Differential
Supply Voltage Max
3.6VDC
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
80°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052