Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16-1A5-H
Order Code2068210
Product RangeD3V
Also Known AsD3V-16-1A5-H, D3VM0534G
Technical Datasheet
53 In Stock
197 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
10+ | €1.460 |
25+ | €1.380 |
50+ | €1.310 |
100+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16-1A5-H
Order Code2068210
Product RangeD3V
Also Known AsD3V-16-1A5-H, D3VM0534G
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD3V
Contact Voltage AC Nom250VAC
Operating Force Max1.96N
Product Overview
The D3V series reliable miniature Basic Switch with internally or externally fitted lever. Available by 0.1, 6, 11, 16 and 21A models, all with self-cleaning contacts. 0.1A utilizes gold alloy crossbar contacts for high reliability at low loads. Available with 2 fixing positions for external levers.
- SPDT, SPST-NC and SPST-NO Contact form
- Solder, quick-connect and RAST5 terminals available
- High temperature models rated up to 200°C (D3V-6, D3V-01) and 155°C (D3V-11) are available
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V
Operating Force Max
1.96N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062