Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHB0R1
Order Code2213958
Product RangeD3SH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHB0R1
Order Code2213958
Product RangeD3SH Series
Technical Datasheet
Product RangeD3SH Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height0.9mm
External Width3mm
External Depth3.4mm
Technical Specifications
Product Range
D3SH Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3mm
Contact Configuration
SPST-NC
Contact Current Max
1mA
External Height
0.9mm
External Depth
3.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082