Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.380 |
5+ | €7.340 |
10+ | €6.080 |
20+ | €5.450 |
50+ | €5.340 |
Product Information
Product Overview
The D2SW-3T is a SPDT sealed subminiature Basic Switch with pin plunger actuator and quick-connect terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The sealed basic switch conforming to IP67 (excluding the terminals on terminal models). It is ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems and air conditioners, which require high environmental resistance.
- Silver-plated alloy rivet contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Warnings
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals. Otherwise, damage to or deterioration of switch materials may result.
Technical Specifications
Subminiature
SPDT
3A
-
0.59N
Pin Plunger
Quick Connect, Solder
-
125VAC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate