Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FP-FN2(STD)
Order Code4242597
Product RangeD2FP Series
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.200 |
25+ | €1.130 |
50+ | €1.080 |
100+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FP-FN2(STD)
Order Code4242597
Product RangeD2FP Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max20mA
Contact Voltage DC Nom30V
Product RangeD2FP Series
Contact Voltage AC Nom-
Operating Force Max0.59N
SVHCTo Be Advised
Product Overview
D2FP-FN2(STD) is a D2FP optical ultra subminiature basic gaming switch for operations with rapid response and high reliability.
- Rapid, chattering-free response due to contactless operation using photosensors
- High reliability achieved by improved resistance against environment change
- Long durability achieved using a stable spring structure, clear click feeling
- Easy mounting achieved by integrating the sensors inside the switch
- 0.59N operating force, 70,000,000 operations min. durability
- White button colour, reliable and long-life mouse switch
- Ambient operating temperature range from 5 to +40°C (at 60%RH max.) (with no icing or condensation)
- Input forward voltage is 1.16V typical at IF=5mA, Ta = 25°C
- 1 to 500mm/s operating speed
- Output dark current is 100nA maximum at VCE=10V, Ta = 25°C
Notes
Use the switch within the rated voltage and current ranges, otherwise the switch may have a shortened durability, radiate heat, or burn out.
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
20mA
Product Range
D2FP Series
Operating Force Max
0.59N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062