Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6D-0100
Order Code9901710
Product RangeA6D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6D-0100
Order Code9901710
Product RangeA6D
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeA6D
Switch TypeDIP Sealed
SVHCNo SVHC (17-Dec-2014)
Alternatives for A6D-0100
2 Products Found
Product Overview
The A6D series Sub-miniature DIP Switch offers space-saving and sealed, unsealed construction. The sealed construction equivalent to IEC 60529 prevents flux penetration and provides high contact reliability even in dusty locations and locations where water is used. Smooth, sure switching action enables comfortable operation. Designed to standards of DIL-IC top actuated types are auto insert-able. The gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
- IP64 Protection rating
- 30mA at 30VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 100MΩ Maximum contact resistance
- 10MΩ at 250VDC Minimum insulation resistance
- 500VAC Dielectric strength for 1 minute between terminals
- 30 to 500gf (0.3 to 4.9N) Operating force
- -20 to 70°C Ambient operating temperature
- 5000 Operations minimum mechanical service life
- 2000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
A6D
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001