Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXCIB-K-2-4-10
Order Code3816387
Product RangeXCIB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €113.330 |
Price for:Each
Minimum: 1
Multiple: 1
€113.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXCIB-K-2-4-10
Order Code3816387
Product RangeXCIB Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max980°C
Sensor Body MaterialInconel
Lead Length - Imperial10ft
Lead Length - Metric3.048m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel
Thermocouple TerminationSpade Lugs
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeXCIB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
980°C
Lead Length - Imperial
10ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
XCIB Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel
Lead Length - Metric
3.048m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Spade Lugs
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247