Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXCIB-K-2-2-25
Order Code3816379
Product RangeXCIB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €223.320 |
Price for:Each
Minimum: 1
Multiple: 1
€223.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXCIB-K-2-2-25
Order Code3816379
Product RangeXCIB Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max980°C
Measured Temperature Max980°C
Sensor Body MaterialInconel
Lead Length - Imperial25ft
Lead Length - Metric7.62m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeXCIB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
980°C
Lead Length - Imperial
25ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel
Thermocouple Wire Standard
-
Product Range
XCIB Series
Sensing Temperature Min
0°C
Sensing Temperature Max
980°C
Sensor Body Material
Inconel
Lead Length - Metric
7.62m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139706