Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.130 |
Price for:Each
Minimum: 1
Multiple: 1
€78.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-20-K-36-SMPW-M
Order Code3816331
Product RangeXC Series
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Measured Temperature Min0°C
Length - Imperial36"
Measured Temperature Max980°C
Length - Metric914.4mm
Sensor Body Material-
Lead Length - Imperial36"
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Lead Length - Metric914.4mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel Ceramic
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeXC Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
980°C
Sensor Body Material
-
Wire Gauge
20AWG
Lead Length - Metric
914.4mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
-
Thermocouple Wire Type
K
Length - Imperial
36"
Length - Metric
914.4mm
Lead Length - Imperial
36"
Conductor Area CSA
0.5mm²
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel Ceramic
Thermocouple Wire Standard
-
Product Range
XC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979