Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.310 |
Price for:Each
Minimum: 1
Multiple: 1
€64.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-14-N-20
Order Code3816323
Product RangeXC Series
Technical Datasheet
Thermocouple Wire TypeN
Thermocouple TypeN
Measured Temperature Min0°C
Length - Imperial20"
Length - Metric508mm
Measured Temperature Max1090°C
Sensor Body Material-
Wire Gauge14AWG
Lead Length - Imperial20"
Conductor Area CSA2.5mm²
Lead Length - Metric508mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel Ceramic
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeXC Series
Technical Specifications
Thermocouple Wire Type
N
Measured Temperature Min
0°C
Length - Metric
508mm
Sensor Body Material
-
Lead Length - Imperial
20"
Lead Length - Metric
508mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
-
Thermocouple Type
N
Length - Imperial
20"
Measured Temperature Max
1090°C
Wire Gauge
14AWG
Conductor Area CSA
2.5mm²
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel Ceramic
Thermocouple Wire Standard
-
Product Range
XC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001