Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €197.440 |
Price for:Each
Minimum: 1
Multiple: 1
€197.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWS81-01
Order Code3908624
Product RangeWS Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD Accuracy-
Sensing Temperature Max600°C
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter6.7mm
Probe Length2.1mm
Cable Length - Metric15mm
Cable Length - Imperial0.59"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeWS Series
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
-
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
6.7mm
Cable Length - Metric
15mm
Cable Termination
Wire Leaded
Product Range
WS Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
600°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
2.1mm
Cable Length - Imperial
0.59"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001