Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoVTS-3400/480
Order Code3813379
Product RangeVTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,275.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVTS-3400/480
Order Code3813379
Product RangeVTS Series
Technical Datasheet
Supply Voltage480V
Watt Density80W/in²
Power Consumption40kW
Operating Temperature Min-
Operating Temperature Max148°C
Diameter - Imperial0.43"
Diameter - Metric10.922mm
Heater Plug Type2 1/2" NPT
Heated Length - Imperial-
Heated Length - Metric-
Sheath MaterialIncoloy
Heated MediumOils, Water
No. of Heating Elements6
Product RangeVTS Series
Technical Specifications
Supply Voltage
480V
Power Consumption
40kW
Operating Temperature Max
148°C
Diameter - Metric
10.922mm
Heated Length - Imperial
-
Sheath Material
Incoloy
No. of Heating Elements
6
Watt Density
80W/in²
Operating Temperature Min
-
Diameter - Imperial
0.43"
Heater Plug Type
2 1/2" NPT
Heated Length - Metric
-
Heated Medium
Oils, Water
Product Range
VTS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate