Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTT-18116-50
Order Code3871225
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTT-18116-50
Order Code3871225
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
External Diameter3.18mm
Internal Diameter1.59mm
Tube MaterialPTFE (Polytetrafluoroethylene)
ColourTranslucent White
Pressure Max300psi
Length15.24m
Product RangeOMEGAFLEX TYTT Series
Technical Specifications
External Diameter
3.18mm
Tube Material
PTFE (Polytetrafluoroethylene)
Pressure Max
300psi
Product Range
OMEGAFLEX TYTT Series
Internal Diameter
1.59mm
Colour
Translucent White
Length
15.24m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161