Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTT-14316-25
Order Code3871221
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €110.580 |
Price for:Each
Minimum: 1
Multiple: 1
€110.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTT-14316-25
Order Code3871221
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter4.77mm
Tube MaterialPTFE (Polytetrafluoroethylene)
ColourTranslucent White
Pressure Max150psi
Length7.62m
Product RangeOMEGAFLEX TYTT Series
Technical Specifications
External Diameter
6.35mm
Tube Material
PTFE (Polytetrafluoroethylene)
Pressure Max
150psi
Product Range
OMEGAFLEX TYTT Series
Internal Diameter
4.77mm
Colour
Translucent White
Length
7.62m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161