Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYSC-1238-100
Order Code3871189
Product RangeOMEGAFLEX TYSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €192.620 |
Price for:Each
Minimum: 1
Multiple: 1
€192.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYSC-1238-100
Order Code3871189
Product RangeOMEGAFLEX TYSC Series
Technical Datasheet
External Diameter12.7mm
Internal Diameter3.18mm
Tube MaterialSilicone
Colour-
Pressure Max10psi
Length30.48m
Product RangeOMEGAFLEX TYSC Series
Technical Specifications
External Diameter
12.7mm
Tube Material
Silicone
Pressure Max
10psi
Product Range
OMEGAFLEX TYSC Series
Internal Diameter
3.18mm
Colour
-
Length
30.48m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.494756