Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYPE-3814-100
Order Code3871180
Product RangeOMEGAFLEX TYPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €82.920 |
Price for:Each
Minimum: 1
Multiple: 1
€82.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYPE-3814-100
Order Code3871180
Product RangeOMEGAFLEX TYPE Series
Technical Datasheet
External Diameter9.53mm
Internal Diameter6.35mm
Tube MaterialPE (Polyethylene)
ColourClear
Pressure Max120psi
Length30.48m
Product RangeOMEGAFLEX TYPE Series
Technical Specifications
External Diameter
9.53mm
Tube Material
PE (Polyethylene)
Pressure Max
120psi
Product Range
OMEGAFLEX TYPE Series
Internal Diameter
6.35mm
Colour
Clear
Length
30.48m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.496854