Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTSW-TT-F3A-110R/WL
Order Code3888876
Product RangeTSW-TT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €59.170 |
Price for:Each
Minimum: 1
Multiple: 1
€59.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTSW-TT-F3A-110R/WL
Order Code3888876
Product RangeTSW-TT Series
Technical Datasheet
Switching Temperature-
Reset Temperature43°C
Contact OperationNormally Open
Sensor TerminalsWire Leads
Sensor HousingThread Mount
Contact Rating3A at 240VAC, 2A at 24VDC
Product RangeTSW-TT Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Open
Sensor Housing
Thread Mount
Product Range
TSW-TT Series
Reset Temperature
43°C
Sensor Terminals
Wire Leads
Contact Rating
3A at 240VAC, 2A at 24VDC
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001