Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ400-CAXL-14G-24-CC-XSIB
Order Code3860529
Product RangeTJ400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €377.680 |
Price for:Each
Minimum: 1
Multiple: 1
€377.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ400-CAXL-14G-24-CC-XSIB
Order Code3860529
Product RangeTJ400 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max815°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial400"
Lead Length - Metric10.16m
Probe Length - Imperial24"
Probe Length - Metric609.6mm
Probe Diameter - Imperial14"
Probe Diameter - Metric355.6mm
InsulationNextel
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ400 Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
815°C
Lead Length - Imperial
400"
Probe Length - Imperial
24"
Probe Diameter - Imperial
14"
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
TJ400 Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
10.16m
Probe Length - Metric
609.6mm
Probe Diameter - Metric
355.6mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001