Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €74.590 |
Price for:Each
Minimum: 1
Multiple: 1
€74.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CAIN-18U-6
Order Code3794806
Product RangeTJ36
Technical Datasheet
Thermocouple TypeK
Length6"
External Diameter0.125"
Measured Temperature Min0°C
Probe/Pocket Body MaterialNickel Chromium
Measured Temperature Max900°C
Sensor Body MaterialInconel
Lead Length - Imperial40"
Lead Length - Metric1.01m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3.04mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36
SVHCNo SVHC (17-Jan-2022)
Product Overview
TJ36 series of thermocouple probe offers heavy duty transition joint probe in convenient termination to PFA coated lead wire.
- Type K
- Inconel sheath
- 1/8inch diameter
- Ungrounded junction
- 152.4mm length
- Made from special limits of error material
- 1m PFA coated 24AWG stranded lead wire
Technical Specifications
Thermocouple Type
K
External Diameter
0.125"
Probe/Pocket Body Material
Nickel Chromium
Sensor Body Material
Inconel
Lead Length - Metric
1.01m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
3.04mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Length
6"
Measured Temperature Min
0°C
Measured Temperature Max
900°C
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.12"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
TJ36
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555