Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ3-CPSS-IM15U-75
Order Code3860501
Product RangeTJ3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €78.490 |
Price for:Each
Minimum: 1
Multiple: 1
€78.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ3-CPSS-IM15U-75
Order Code3860501
Product RangeTJ3 Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial118.11"
Lead Length - Metric3m
Probe Length - Imperial2.925"
Probe Length - Metric75mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ3 Series
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
118.11"
Probe Length - Imperial
2.925"
Probe Diameter - Imperial
0.059"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ3 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
3m
Probe Length - Metric
75mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149