Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CASS-316-24-K1
Order Code3900867
Product RangeTJ-USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €173.400 |
Price for:Each
Minimum: 1
Multiple: 1
€173.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CASS-316-24-K1
Order Code3900867
Product RangeTJ-USB Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max315°C
Measured Temperature Max315°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial72"
Lead Length - Metric1.83m
Probe Length - Imperial24"
Probe Length - Metric609.6mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.76mm
Insulation-
Thermocouple TerminationUSB Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTJ-USB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
315°C
Lead Length - Imperial
72"
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.187"
Insulation
-
Thermocouple Wire Standard
-
Product Range
TJ-USB Series
Sensing Temperature Min
0°C
Sensing Temperature Max
315°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.83m
Probe Length - Metric
609.6mm
Probe Diameter - Metric
4.76mm
Thermocouple Termination
USB Connector
Thermocouple Shielding
Shielded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001