Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTH-44031-40-T.
Order Code2811257
Product RangeTH-44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.430 |
Price for:Each
Minimum: 1
Multiple: 1
€96.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTH-44031-40-T.
Order Code2811257
Product RangeTH-44000 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-80°C
Sensing Temperature Max75°C
RTD Accuracy-
Measured Temperature Min-80°C
Resistance10kohm
Measured Temperature Max75°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration-
Product RangeTH-44000 Series
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
75°C
Measured Temperature Min
-80°C
Measured Temperature Max
75°C
RTD Element Material
-
Probe Diameter
-
Wire Configuration
-
Sensing Temperature Min
-80°C
RTD Accuracy
-
Resistance
10kohm
Resistance @ 0°C
10kohm
Probe Material
-
Cable Termination
Wire Leaded
Product Range
TH-44000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767