Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTH-44031-40-T
Order Code3804761
Product RangeTH-44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €101.160 |
Price for:Each
Minimum: 1
Multiple: 1
€101.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTH-44031-40-T
Order Code3804761
Product RangeTH-44000 Series
Technical Datasheet
Sensing Temperature Min-80°C
RTD TypeComponent with Leads
Sensing Temperature Max75°C
RTD Accuracy-
Resistance10kohm
Measured Temperature Min-80°C
Measured Temperature Max75°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration-
Product RangeTH-44000 Series
Technical Specifications
Sensing Temperature Min
-80°C
Sensing Temperature Max
75°C
Resistance
10kohm
Measured Temperature Max
75°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
TH-44000 Series
RTD Type
Component with Leads
RTD Accuracy
-
Measured Temperature Min
-80°C
Resistance @ 0°C
10kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate