Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €53.180 |
Price for:Each
Minimum: 1
Multiple: 1
€53.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTF-R-30-100
Order Code3803492
Product RangeTF Series
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourRed
Internal Diameter0.3mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeTF Series
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Red
Length - Metric
30.5m
Product Range
TF Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.3mm
Length - Imperial
100ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977