Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.980 |
Price for:Each
Minimum: 1
Multiple: 1
€41.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-PVC-K-24-180
Order Code3795309
Product RangeTC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max105°C
Sensor Body MaterialPVC (Polyvinylchloride)
Lead Length - Imperial180"
Lead Length - Metric4.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TC-PVC-K-24-180 is a TC-PVC series epoxy coated tip thermocouple. Supplied in 4.5m (15') length per sensor with subminiature male window connector and 24 gauge solid polyvinyl rip-cord wire.
- Type T calibration
- Maximum temperature rating of 105°C
- 12.7mm probe length
- 3.18mm probe diameter
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
PVC (Polyvinylchloride)
Lead Length - Metric
4.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
-
Sensing Temperature Max
105°C
Lead Length - Imperial
180"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC
Thermocouple Wire Standard
ANSI
Product Range
TC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895