Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €46.710 |
Price for:Each
Minimum: 1
Multiple: 1
€46.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAP
Order Code3909494
Technical Datasheet
Thickness0.064mm
Conductive MaterialSilicone
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length15.9mm
External Width12.7mm
Product Range-
Product Overview
- Adhesive pad
- 0.064mm thickness
- 15.9mm external length
- 12.7mm external width
- Silicone conductive material
Technical Specifications
Thickness
0.064mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
12.7mm
Conductive Material
Silicone
Thermal Impedance
-
External Length
15.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937